
The LT1377IS8#TRPBF is a surface mount DC/DC controller from Analog Devices, suitable for flyback, SEPIC, forward converter, and Cuk topologies. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device has a maximum input voltage of 30V and a maximum output voltage of 35V, with an output current of 1.5A. It is available in a SOIC package, packaged on tape and reel.
Sign in to ask questions about the Analog Devices LT1377IS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1377IS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Max Input Voltage | 30V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 35V |
| Min Output Voltage | 1.245V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 35V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback, SEPIC, Forward Converter, Cuk |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1377IS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
