
Dual RS-232 transceiver for general interface applications. Features two transmitters and two receivers, supporting a 250Kbps data rate. Operates from a 4.5V to 5.5V supply voltage with a maximum supply current of 14mA. Includes ESD protection and is RoHS compliant. Surface mountable in a 16-pin SOIC package.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1381CS#PBF technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| ESD Protection | Yes |
| Height | 1.48mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 10.01mm |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 14mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 14mA |
| Width | 3.99mm |
| RoHS | Compliant |
