
The LT1389BCS8-2.5#TRPBF is a 2.5V fixed voltage shunt regulator from Analog Devices. It has a maximum output current of 20mA and is packaged in a lead-free SOIC package. The device operates over a temperature range of 0°C to 70°C and is RoHS compliant. It is suitable for use in a variety of applications requiring a stable voltage reference.
Sign in to ask questions about the Analog Devices LT1389BCS8-2.5#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1389BCS8-2.5#TRPBF technical specifications.
| Package/Case | SOIC |
| Cathode Current | 700uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 0.05% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1389BCS8-2.5#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
