Ultra-Fast™ comparator IC featuring a single function and TTL output. Achieves a 7ns response time with 9ns propagation delay, operating across a 4.5V to 10V supply range. Offers 100dB common mode rejection and power supply rejection ratios, with a 20mA output current capability. Input offset voltage is 2.5mV, and input bias current is 4.5uA. Packaged in MSOP with a temperature range of -40°C to 85°C.
Analog Devices LT1394CMS8 technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 100dB |
| Input Bias Current | 4.5uA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Propagation Delay | 9ns |
| Quiescent Current | 8.5mA |
| Response Time | 7ns |
| RoHS Compliant | No |
| Series | Ultra-Fast™ |
| Supply Current | 8.5mA |
| Voltage Gain | 64.08dB |
| RoHS | Not Compliant |
No datasheet is available for this part.