The LT1394CMS8#TR is an ultra-fast single op-amp with a common mode rejection ratio of 100dB and an output current of 20mA. It is packaged in an MSOP and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is not RoHS compliant due to the presence of lead. It is available in quantities of 2500 per reel.
Analog Devices LT1394CMS8#TR technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 100dB |
| Input Bias Current | 4.5uA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 9ns |
| Quiescent Current | 8.5mA |
| RoHS Compliant | No |
| Series | Ultra-Fast™ |
| RoHS | Not Compliant |
No datasheet is available for this part.