
Ultra-Fast™ comparator IC featuring a 7ns response time and 9ns propagation delay. Single channel, TTL output, with 20mA output current. Operates from a 4.5V to 10V supply range, with a maximum dual supply voltage of 6V. Offers 100dB common mode rejection ratio and 100dB power supply rejection ratio. Housed in an 8-MSOP package, this lead-free, RoHS compliant component is suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Analog Devices LT1394CMS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1394CMS8#TRPBF technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 100dB |
| Input Bias Current | 4.5uA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Propagation Delay | 9ns |
| Quiescent Current | 8.5mA |
| Radiation Hardening | No |
| Response Time | 7ns |
| RoHS Compliant | Yes |
| Series | Ultra-Fast™ |
| Supply Current | 8.5mA |
| Voltage Gain | 64.08dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1394CMS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
