The LT1395CS5#PBF is a low-noise, high-gain, single operational amplifier with a bandwidth of 400MHz. It is available in a TSOT package and is suitable for a variety of applications. The device has a common mode rejection ratio of 42dB and an input offset voltage of 10mV. It can operate with a supply voltage range of 3V to 12.6V and has a maximum operating temperature of 70°C. The LT1395CS5#PBF is RoHS compliant and suitable for use in general applications.
Analog Devices LT1395CS5#PBF technical specifications.
| Bandwidth | 400MHz |
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 42dB |
| Input Offset Voltage (Vos) | 10mV |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 400MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 56dB |
| RoHS Compliant | Yes |
| Slew Rate | 800V/µs |
| Voltage Gain | 65dB |
| RoHS | Compliant |
No datasheet is available for this part.