
The LT1395CS5#TRPBF is a low-noise dual operational amplifier from Analog Devices. It features a voltage gain of 65dB and a slew rate of 800V/μs. The device is packaged in a SOT-23-5 package and is suitable for surface mount applications. The LT1395CS5#TRPBF operates over a temperature range of 0°C to 70°C and is compliant with lead-free standards. It can supply up to 80mA of current per channel and has a maximum supply voltage of 12V.
Sign in to ask questions about the Analog Devices LT1395CS5#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1395CS5#TRPBF technical specifications.
| -3db Bandwidth | 400MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 42dB |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 4.6mA |
| Output Current per Channel | 80mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 56dB |
| RoHS Compliant | Yes |
| Slew Rate | 800V/µs |
| Voltage Gain | 65dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1395CS5#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
