The LT1395CS6 is a single operational amplifier from Analog Devices with a voltage gain of 65dB and a nominal gain bandwidth product of 400MHz. It is available in a TSOT package and has a common mode rejection ratio of 42dB. The amplifier has a slew rate of 800V/µs and a power supply rejection ratio of 56dB. It operates over a temperature range of 0°C to 70°C and is not RoHS compliant.
Analog Devices LT1395CS6 technical specifications.
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 42dB |
| Input Offset Voltage (Vos) | 10mV |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 400MHz |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 56dB |
| RoHS Compliant | No |
| Slew Rate | 800V/µs |
| Voltage Gain | 65dB |
| RoHS | Not Compliant |
No datasheet is available for this part.