LT1395 - Single 400MHz Current Feedback Amplifier
Analog Devices LT1395CS6#PBF technical specifications.
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 42dB |
| Input Offset Voltage (Vos) | 10mV |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 400MHz |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 56dB |
| RoHS Compliant | Yes |
| Slew Rate | 800V/µs |
| Voltage Gain | 65dB |
| RoHS | Compliant |
No datasheet is available for this part.