
High-speed current feedback operational amplifier featuring a 400MHz -3dB bandwidth and 800V/µs slew rate. This single-channel IC offers 80mA output current per channel and a 400MHz nominal gain bandwidth product. It operates from dual supply voltages between 2V and 6V, or single supply from 3V to 12.6V. The component is housed in a compact SOT-23-6 package and provides a 42dB CMRR and 56dB PSRR.
Sign in to ask questions about the Analog Devices LT1395CS6#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1395CS6#TR technical specifications.
| -3db Bandwidth | 400MHz |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 42dB |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 400MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 4.6mA |
| Output Current per Channel | 80mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 56dB |
| RoHS Compliant | No |
| Slew Rate | 800V/µs |
| Voltage Gain | 65dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1395CS6#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
