LT1396 - Dual 400MHz Current Feedback Amplifier
Analog Devices LT1396CDD#TR technical specifications.
| -3db Bandwidth | 400MHz |
| Package/Case | DFN |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 4.6mA |
| Output Current per Channel | 80mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 800V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.