
The LT1396CDD#TRPBF is a dual-channel op-amp with a voltage gain of 65dB and a -3db bandwidth of 400MHz. It operates on a supply voltage range of 4V to 12V and has a maximum operating temperature of 70°C. The device is packaged in a surface mount DFN package and is lead free. It is RoHS compliant and has a common mode rejection ratio of 42dB.
Sign in to ask questions about the Analog Devices LT1396CDD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1396CDD#TRPBF technical specifications.
| -3db Bandwidth | 400MHz |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 42dB |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 4.6mA |
| Output Current per Channel | 80mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 56dB |
| RoHS Compliant | Yes |
| Slew Rate | 800V/µs |
| Voltage Gain | 65dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1396CDD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
