The LT1397CDE is a commercial dual operational amplifier with a maximum operating temperature of 70 degrees Celsius. It has 14 terminals and a dual terminal position. The device is packaged in a 14-pin HVSON package with a width of 3mm and a length of 4mm. It operates on a nominal supply voltage of 5V and a negative supply voltage of -5V, with a maximum supply voltage limit of 6.3V and a negative supply voltage limit of -6.3V. The amplifier has a slew rate of 800V/us and a common-mode reject ratio of 52dB.
Analog Devices LT1397CDE technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N14 |
| Width | 3 |
| Length | 4 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.3 |
| Input Offset Voltage-Max | 12000 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 800 |
| Common-mode Reject Ratio-Nom | 52 |
| Neg Supply Voltage Limit-Max | -6.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.