
Quad current feedback operational amplifier featuring a 400MHz -3dB bandwidth and 800V/µs slew rate. This surface mount device offers a 400MHz bandwidth, 65dB voltage gain, and 80mA output current per channel. Operating with dual supplies from 2V to 6V or single supplies from 4V to 12V, it provides 42dB CMRR and 56dB PSRR. Input bias current is 10µA with a 1mV input offset voltage.
Sign in to ask questions about the Analog Devices LT1397CDE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1397CDE#PBF technical specifications.
| -3db Bandwidth | 400MHz |
| Bandwidth | 400MHz |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 42dB |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 1mV |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Nominal Supply Current | 4.6mA |
| Number of Amplifiers | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 4.6mA |
| Output Current per Channel | 80mA |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 56dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 800V/µs |
| Voltage Gain | 65dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1397CDE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
