
Quad operational amplifier featuring a 400MHz -3dB bandwidth and 800V/µs slew rate. This bipolar IC offers 4 channels with 80mA output current per channel and a voltage gain of 65dB. Designed for video applications, it operates from dual supplies between 2V and 6V, or single supplies from 3V to 12.6V. Key specifications include 42dB CMRR and 56dB PSRR, with an input bias current of 10µA and input offset voltage of 10mV. Packaged in a 14-pin SOIC, this component contains lead.
Sign in to ask questions about the Analog Devices LT1397CS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1397CS technical specifications.
| -3db Bandwidth | 400MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 42dB |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 400MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 4.6mA |
| Output Current per Channel | 80mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 56dB |
| RoHS Compliant | No |
| Slew Rate | 800V/µs |
| Voltage Gain | 65dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1397CS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
