The LT1397CS#TR is a 4-channel general-purpose amplifier from Analog Devices, featuring a -3db bandwidth of 400MHz and an input bias current of 10uA. It operates within a temperature range of 0°C to 70°C and can supply up to 80mA per channel. The amplifier is available in a SOIC package and is suitable for various applications. However, it is not RoHS compliant and contains lead.
Analog Devices LT1397CS#TR technical specifications.
| -3db Bandwidth | 400MHz |
| Package/Case | SOIC |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 400MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 4.6mA |
| Output Current per Channel | 80mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 800V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.