
Dual general-purpose operational amplifier featuring a 950kHz bandwidth and 0.3V/µs slew rate. This IC offers a nominal gain bandwidth product of 950kHz, a voltage gain of 122.92dB, and a common mode rejection ratio of 88dB. Operating from dual supply voltages between 3V and 22V, it exhibits low input bias current of 8nA and input offset voltage of 50µV. The component is housed in an 8-pin DIP package, is RoHS compliant, and operates within a temperature range of 0°C to 85°C.
Analog Devices LT1413CN8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 950kHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 88dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 950kHz |
| Height | 3.302mm |
| Input Bias Current | 8nA |
| Input Offset Voltage (Vos) | 50uV |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 960uA |
| Max Supply Voltage | 22V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 950kHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 350uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.3V/µs |
| Supply Current | 660uA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 950kHz |
| Voltage Gain | 122.92dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1413CN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
