
Analog Devices LT1424CN8-9#PBF technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 9V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1424CN8-9#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.