
Switching regulator, current-mode control, featuring a 5V fixed output voltage and 400mA maximum output current. Operates with a minimum input voltage of 3V and a maximum input voltage of 20V, supporting a 90% maximum duty cycle. This integrated circuit utilizes a flyback topology and has a maximum switching frequency of 320kHz. Packaged in an 8-lead SOIC surface mount package, it operates within a temperature range of 0°C to 125°C and is lead-free and RoHS compliant.
Sign in to ask questions about the Analog Devices LT1424CS8-5#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1424CS8-5#PBF technical specifications.
| Package/Case | SOIC |
| Height | 3.302mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Duty Cycle | 90% |
| Max Input Voltage | 20V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 400mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 20V |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback |
| Width | 6.477mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1424CS8-5#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
