The LT1424CS8-5#TR is a single-output DC/DC controller from Analog Devices, featuring a fixed output voltage of 5V and maximum output current of 200mA. It is available in a SOIC package, suitable for surface mount applications. The device operates over a temperature range of 0°C to 125°C and is packaged in tape and reel quantities of 2500 units. The LT1424CS8-5#TR is a lead-containing device, and its use may be subject to specific regulations.
Analog Devices LT1424CS8-5#TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
No datasheet is available for this part.