
The LT1424CS8-9 is a DC/DC controller with a fixed output voltage of 9V and an output current of 200mA. It is packaged in a surface mount SOIC package and operates over a temperature range of 0 to 125°C. The device is not RoHS compliant and contains lead. It is available in a package quantity of 100 and comes in a rail/Tube packaging.
Sign in to ask questions about the Analog Devices LT1424CS8-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1424CS8-9 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 9V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1424CS8-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
