
The LT1424IN8-9#PBF is a DC/DC controller with a fixed output voltage of 9V and an input voltage range of 3V. It is available in a through hole DIP package and is RoHS compliant. The device operates over a temperature range of -40°C to 125°C and has an output current of 200mA. It is a single output device and is not a synchronous rectifier.
Sign in to ask questions about the Analog Devices LT1424IN8-9#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1424IN8-9#PBF technical specifications.
| Package/Case | DIP |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 9V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1424IN8-9#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
