
Isolated flyback DC/DC controller and regulator IC with adjustable output voltage up to 35V and 1.6A output current. Features a maximum output power of 6W and a maximum output current of 200mA. Operates with input voltages from 2.8V to 20V and a supply voltage range of 3V to 20V. Achieves a high 95% maximum duty cycle and a switching frequency of 285kHz. Encased in a 16-pin SOIC package, this lead-free component is RoHS compliant.
Sign in to ask questions about the Analog Devices LT1425IS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1425IS#PBF technical specifications.
| Package/Case | S |
| Frequency | 285kHz |
| Height | 1.752mm |
| Lead Free | Lead Free |
| Length | 10.01mm |
| Max Duty Cycle | 95% |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 6W |
| Max Output Voltage | 35V |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Number of Outputs | 1 |
| Output Current | 1.6A |
| Output Type | Adjustable |
| Output Voltage | 35V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Topology | Flyback |
| Width | 6.197mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1425IS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
