
Sign in to ask questions about the Analog Devices LT1425IS#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1425IS#TR technical specifications.
| Package/Case | S |
| Lead Free | Contains Lead |
| Min Input Voltage | 3V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 6W |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Type | Adjustable |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1425IS#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
