
The LT1431CS8#TR is an adjustable voltage reference from Analog Devices with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features a maximum output voltage of 36V and a minimum output voltage of 2.5V. The device is a shunt reference with a tolerance of 0.4% and an output current of 100mA. It is available in a surface mount SOIC package with a package quantity of 2500 units per reel.
Sign in to ask questions about the Analog Devices LT1431CS8#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1431CS8#TR technical specifications.
| Package/Case | SOIC |
| Cathode Current | 1mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Output Type | Adjustable |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 0.4% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1431CS8#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
