The LT1460BIS8-10#TR is a fixed voltage reference from Analog Devices, packaged in SOIC with a maximum operating temperature of 85°C and minimum of -40°C. It has a maximum output voltage of 10V and a minimum output voltage of 10V. The device is designed for surface mount and has a quiescent current of 270uA and an operating supply current of 360uA. The LT1460BIS8-10#TR is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 10V |
| Min Output Voltage | 10V |
| Mount | Surface Mount |
| Operating Supply Current | 360uA |
| Output Current | 40mA |
| Output Type | Fixed |
| Output Voltage | 10V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 270uA |
| Reference Type | Series |
| RoHS Compliant | No |
| Tolerance | 0.1% |
| RoHS | Not Compliant |