
Three Terminal Voltage Reference, 1 Output, 10V, BIPolar, PDSO8
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1460EIS8-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 10V |
| Mount | Surface Mount |
| Operating Supply Current | 360uA |
| Output Current | 40mA |
| Output Type | Fixed |
| Output Voltage | 10V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 270uA |
| Reference Type | Series |
| RoHS Compliant | No |
| Tolerance | 0.125% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1460EIS8-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
