
The LT1460EIS8-10#TRPBF is a fixed voltage reference from Analog Devices, operating over a temperature range of -40°C to 85°C. It features a maximum output voltage of 10V and a quiescent current of 275uA. The device is packaged in SOIC and is RoHS compliant. It is designed for surface mount applications and has a maximum operating supply current of 360uA.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 10V |
| Min Output Voltage | 10V |
| Mount | Surface Mount |
| Operating Supply Current | 360uA |
| Output Current | 40mA |
| Output Type | Fixed |
| Output Voltage | 10V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 275uA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.125% |
| RoHS | Compliant |