
Precision micropower voltage reference IC, offering a fixed 5V output with a tight 0.25% tolerance. This series reference operates from -40°C to 85°C, drawing a quiescent current of 175µA and capable of delivering up to 40mA output current. Designed for through-hole mounting in a TO-92 package, this RoHS compliant component is ideal for power management applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1460GIZ-5#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-92 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 40mA |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Quiescent Current | 175uA |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 5V |
| RoHS Compliant | Yes |
| Tolerance | 0.25% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1460GIZ-5#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
