The LT1460GIZ-5#TRPBF is a 5V series voltage reference from Analog Devices. It features an output current of 40mA and is packaged in a TO-226-3 case. The device operates over a temperature range of -40°C to 85°C and has a quiescent current of 175uA. The LT1460GIZ-5#TRPBF is RoHS compliant and available in tape and reel packaging with 2000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1460GIZ-5#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-226-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 40mA |
| Output Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 175uA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.25% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1460GIZ-5#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.