LT1460 - Micropower Precision Series Reference Family
Analog Devices LT1460HCS3-2.5#PBF technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 2.5V |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.