SC-Refs/Series, 3V uP Prec Series Bandgap Ref.
Analog Devices LT1460HCS3-3#TRM technical specifications.
| Package/Case | TO-236-3 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 40mA |
| Output Voltage | 3V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Quiescent Current | 180uA |
| Reference Type | Series |
| RoHS Compliant | No |
| Tolerance | 0.2% |
| RoHS | Not Compliant |
No datasheet is available for this part.