
Three Terminal Voltage Reference, 1 Output, 3.3V, BIPolar, PDSO3
Analog Devices LT1460HCS3-3.3 technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 3.3V |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
