
LT1460 - Micropower Precision Series Reference Family; Package: SOT; Pins: 3; Temperature Range: 0°C to 70°C
Sign in to ask questions about the Analog Devices LT1460HCS3-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1460HCS3-5 technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 5V |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1460HCS3-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
