The LT1460HCS3-5#TRM is a single-channel voltage reference IC from Analog Devices. It operates over a temperature range of 0°C to 70°C and features a maximum output voltage of 5V. The device is packaged in a TO-236-3 surface mount package and is available in quantities of 500 per reel. The IC has a quiescent current of 200uA and a tolerance of 0.2%. It is not RoHS compliant.
Analog Devices LT1460HCS3-5#TRM technical specifications.
| Package/Case | TO-236-3 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 40mA |
| Output Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Quiescent Current | 200uA |
| Reference Type | Series |
| RoHS Compliant | No |
| Tolerance | 0.2% |
| RoHS | Not Compliant |
No datasheet is available for this part.