The LT1460JCS3-10#TRM is a series voltage reference from Analog Devices with a nominal output voltage of 10V and a tolerance of 0.4%. It features a quiescent current of 270uA and is packaged in the TO-236-3 surface mount package. The device operates over a temperature range of 0°C to 70°C and is available in quantities of 500 per reel. Note that this device contains lead and is not RoHS compliant.
Sign in to ask questions about the Analog Devices LT1460JCS3-10#TRM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1460JCS3-10#TRM technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 40mA |
| Output Voltage | 10V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Quiescent Current | 270uA |
| Reference Type | Series |
| RoHS Compliant | No |
| Tolerance | 0.4% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1460JCS3-10#TRM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
