The LT1460JCS3-10#TRMPBF is a 10V fixed voltage reference from Analog Devices. It has a tolerance of 0.4% and operates over a temperature range of 0°C to 70°C. The device is available in a TO-236-3 package and is suitable for surface mount applications. It has a quiescent current of 270uA and an operating supply current of 350uA. The LT1460JCS3-10#TRMPBF is RoHS compliant and available in tape and reel packaging.
Analog Devices LT1460JCS3-10#TRMPBF technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 350uA |
| Output Current | 40mA |
| Output Type | Fixed |
| Output Voltage | 10V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Quiescent Current | 270uA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.4% |
| RoHS | Compliant |
No datasheet is available for this part.