2.5V fixed output voltage reference IC, offering 0.4% tolerance. Surface mount device in a TO-236-3 package, suitable for operation between 0°C and 70°C. Features a low quiescent current of 145µA and an operating supply current of 175µA, with a maximum output current capability of 40mA. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Analog Devices LT1460JCS3-2.5#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1460JCS3-2.5#TRMPBF technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Current | 175uA |
| Output Current | 40mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Quiescent Current | 145uA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.4% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1460JCS3-2.5#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
