The LT1460JCS3-2.5#TRPBF is a series voltage reference from Analog Devices. It features a maximum output voltage of 2.5V and an output current of 40mA. The device is packaged in a TO-236-3 and is designed for surface mount applications. It operates over a temperature range of 0°C to 70°C and is RoHS compliant.
Sign in to ask questions about the Analog Devices LT1460JCS3-2.5#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1460JCS3-2.5#TRPBF technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 40mA |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 145uA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.4% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1460JCS3-2.5#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
