The LT1460JCS3-3#TR is a series voltage reference from Analog Devices with a maximum output voltage of 3V and an output current of 40mA. It is packaged in a TO-236-3 surface mount package and is rated for operation between 0°C and 70°C. The device is not RoHS compliant and contains lead, making it a non-lead-free component.
Analog Devices LT1460JCS3-3#TR technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 40mA |
| Output Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 180uA |
| Reference Type | Series |
| RoHS Compliant | No |
| Tolerance | 0.4% |
| RoHS | Not Compliant |
No datasheet is available for this part.