The LT1460JCS3-3#TRM is a single voltage reference from Analog Devices. It features a package quantity of 500 units per reel, packaged in a TO-236-3 surface mount package. The device operates over a temperature range of 0°C to 70°C and has a quiescent current of 180uA. The output voltage is 3V with a tolerance of 0.4%. The LT1460JCS3-3#TRM is not RoHS compliant.
Analog Devices LT1460JCS3-3#TRM technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 40mA |
| Output Voltage | 3V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Quiescent Current | 180uA |
| Reference Type | Series |
| RoHS Compliant | No |
| Tolerance | 0.4% |
| RoHS | Not Compliant |
No datasheet is available for this part.