Three Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO3
Analog Devices LT1460JCS3-5 technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 5V |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.