The LT1460JCS3-5#TR is a 5V voltage reference with an output current of 40mA and an operating temperature range of 0°C to 70°C. It is packaged in a TO-236-3 surface mount package. The device has a quiescent current of 200uA and a tolerance of 0.4%. It is not RoHS compliant and contains lead.
Analog Devices LT1460JCS3-5#TR technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 40mA |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 200uA |
| Reference Type | Series |
| RoHS Compliant | No |
| Tolerance | 0.4% |
| RoHS | Not Compliant |
No datasheet is available for this part.