The LT1460JCS3-5#TRM is a surface mount voltage reference from Analog Devices with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a single channel and a quiescent current of 200uA. The device is packaged in a TO-236-3 package and is available in quantities of 500. The LT1460JCS3-5#TRM is not RoHS compliant and contains lead.
Analog Devices LT1460JCS3-5#TRM technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 40mA |
| Output Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Quiescent Current | 200uA |
| Reference Type | Series |
| RoHS Compliant | No |
| Tolerance | 0.4% |
| RoHS | Not Compliant |
No datasheet is available for this part.