The LT1460JCS3-5#TRMPBF is a 5V fixed voltage reference from Analog Devices, packaged in a TO-236-3 surface mount package. It operates over a temperature range of 0°C to 70°C and has a quiescent current of 200uA. The device is RoHS compliant and has a tolerance of 0.4%. It can supply an output current of up to 40mA.
Sign in to ask questions about the Analog Devices LT1460JCS3-5#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1460JCS3-5#TRMPBF technical specifications.
| Package/Case | TO-236-3 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 240uA |
| Output Current | 40mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Quiescent Current | 200uA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.4% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1460JCS3-5#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.