
Precision 2.5V voltage reference IC, featuring a fixed output voltage with 0.5% tolerance. This series reference offers a maximum output current of 40mA and operates from a maximum input voltage of 30V. Designed for surface mount applications, it is housed in a compact 3-pin SOT-23 package. The component boasts a low operating supply current of 175uA and is RoHS compliant.
Sign in to ask questions about the Analog Devices LT1460KCS3-2.5#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1460KCS3-2.5#TRMPBF technical specifications.
| Package/Case | SOT-23 |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Input Voltage | 30V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 40mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 175uA |
| Output Current | 40mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Quiescent Current | 145uA |
| Reference Type | Series, Fixed |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1460KCS3-2.5#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
