The LT1460KCS3-3#TR is a series voltage reference from Analog Devices with a nominal output voltage of 3V and a tolerance of 0.5%. It has an output current of 40mA and is packaged in the TO-236-3 surface mount package. The device operates over a temperature range of 0°C to 70°C and has a quiescent current of 180uA. It is available in tape and reel packaging with 2500 units per reel.
Analog Devices LT1460KCS3-3#TR technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 40mA |
| Output Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 180uA |
| Reference Type | Series |
| RoHS Compliant | No |
| Tolerance | 0.5% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1460KCS3-3#TR to view detailed technical specifications.
No datasheet is available for this part.