The LT1460KCS3-3#TRM is a series voltage reference from Analog Devices with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is available in a TO-236-3 package and is mounted using surface mount techniques. The device has a quiescent current of 180uA and an output current of 40mA. It is not RoHS compliant and contains lead, making it non-compliant with lead-free regulations.
Analog Devices LT1460KCS3-3#TRM technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 40mA |
| Output Voltage | 3V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Quiescent Current | 180uA |
| Reference Type | Series |
| RoHS Compliant | No |
| Tolerance | 0.5% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1460KCS3-3#TRM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
