The LT1460KCS3-3#TRPBF is a series voltage reference from Analog Devices, operating within a temperature range of 0°C to 70°C. It features a maximum output voltage of 3V and a quiescent current of 180uA. The device is packaged in a TO-236-3 surface mount package and is available in quantities of 2500 per reel. The LT1460KCS3-3#TRPBF is compliant with RoHS regulations and is suitable for use in lead-free applications.
Analog Devices LT1460KCS3-3#TRPBF technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 40mA |
| Output Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 180uA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1460KCS3-3#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
